Part Details for SNMPT041007HD4KSSD by Wima
Overview of SNMPT041007HD4KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPT041007HD4KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPT041007HD4KSSD-ND
|
DigiKey | SNUBBER MKP 1.0 F 1600 VDC 24X45 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4243 | Buy Now |
DISTI #
505-SNMPT0417HD4KSSD
|
Mouser Electronics | Film Capacitors Snubber MKP 1.0 uF 1600 VDC 24x45.5x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$7.3100 / $8.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 | 0 |
|
$14.3200 | Buy Now |
DISTI #
SNMPT041007HD4KSSD
|
Avnet Abacus | Snubber MKP 1.0 F 10% 1600 VDC 24x45.5x41.5 RM37.5 bulk - standard - 4l (Alt: SNMPT041007HD4KSSD) RoHS: Compliant Min Qty: 224 Package Multiple: 112 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SNMPT041007HD4KSSD
SNMPT041007HD4KSSD CAD Models
SNMPT041007HD4KSSD Part Data Attributes
|
SNMPT041007HD4KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPT041007HD4KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 24 mm |