There are no models available for this part yet.
Overview of SNMPT041007HFSKS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPT041007HFSKS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPT041007HFSKS00-ND
|
DigiKey | SNUBBER MKP 1.0 F 1600 VDC 24X45 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4243 | Buy Now | |
DISTI #
505-SNMPT0417HFSKS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.0 uF 1600 VDC 24x45.5x41.5 SN RoHS: Compliant | 0 |
|
$7.3100 / $8.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 | 0 |
|
$14.3200 | Buy Now | ||
DISTI #
SNMPT041007HFSKS00
|
Avnet Abacus | Snubber MKP 1.0 F 10% 1600 VDC 24x45.5x41.5 RM 38.5 Version: FS6.3 bulk (Alt: SNMPT041007HFSKS00) RoHS: Compliant Min Qty: 224 Package Multiple: 112 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SNMPT041007HFSKS00 by Wima
Part Data Attributes for SNMPT041007HFSKS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
45.5 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
24 mm
|
Alternate Parts for SNMPT041007HFSKS00
This table gives cross-reference parts and alternative options found for SNMPT041007HFSKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPT041007HFSKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPT041007H3AKS00 | Film Capacitor, | Wima | SNMPT041007HFSKS00 vs SNMPT041007H3AKS00 |
SNMPT041007H1JKS00 | Film Capacitor, | Wima | SNMPT041007HFSKS00 vs SNMPT041007H1JKS00 |
SNMPT041007H2AKS00 | Film Capacitor, | Wima | SNMPT041007HFSKS00 vs SNMPT041007H2AKS00 |
SNMPT041007H3NKS00 | Film Capacitor, | Wima | SNMPT041007HFSKS00 vs SNMPT041007H3NKS00 |
SNMPT041007H3PKS00 | Film Capacitor, | Wima | SNMPT041007HFSKS00 vs SNMPT041007H3PKS00 |
SNMPT041007H2JKS00 | Film Capacitor, | Wima | SNMPT041007HFSKS00 vs SNMPT041007H2JKS00 |
SNMPT041007H3IKS00 | Film Capacitor, | Wima | SNMPT041007HFSKS00 vs SNMPT041007H3IKS00 |
SNMPT041007H3LKS00 | Film Capacitor, | Wima | SNMPT041007HFSKS00 vs SNMPT041007H3LKS00 |
SNMPT041007H2HKS00 | Film Capacitor, | Wima | SNMPT041007HFSKS00 vs SNMPT041007H2HKS00 |
SNMPT041007H1IKS00 | Film Capacitor, | Wima | SNMPT041007HFSKS00 vs SNMPT041007H1IKS00 |