Part Details for SNP1A160GKMEWAA0ESA0 by TDK Corporation
Overview of SNP1A160GKMEWAA0ESA0 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP1A160GKMEWAA0ESA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-SNP1A160GKMEWAA0ESA0-ND
|
DigiKey | INDUSTRIAL SSD, M.2 MODULE,160GB Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$249.6372 / $259.1900 | Buy Now |
DISTI #
810-SNP1A160GKMEWAA0
|
Mouser Electronics | Solid State Drives - SSD Industrial SSD, M.2 module,160GB, 3D NAND (SLC mode, pSLC) 22mm x 80mm, 3.3V RoHS: Compliant | 0 |
|
$249.6100 / $259.1500 | Order Now |