Part Details for SNR4030-221MT by Lantu Micro Electric
Overview of SNR4030-221MT by Lantu Micro Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNR4030-221MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 350mA 220uH Shielded Power Inductors 20% 500mA SMD4x4x3mm Power Inductors ROHS | 1650 |
|
$0.0219 / $0.0416 | Buy Now |