Part Details for SNR4030-3R3MT by Lantu Micro Electric
Overview of SNR4030-3R3MT by Lantu Micro Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNR4030-3R3MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3uH Shielded inductor 20% 3.3A SMD4x4mm Power Inductors ROHS | 1367 |
|
$0.0231 / $0.0438 | Buy Now |