Part Details for SNR6028-102MT by Lantu Micro Electric
Overview of SNR6028-102MT by Lantu Micro Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNR6028-102MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1mH Shielded Power Inductors 20% 200mA SMD6x6mm Power Inductors ROHS | 1210 |
|
$0.0343 / $0.0652 | Buy Now |