Part Details for SNS-C36-1212-110-P by Coherent Inc
Overview of SNS-C36-1212-110-P by Coherent Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNS-C36-1212-110-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-SNS-C36-1212-110-P-ND
|
DigiKey | LINEAR SILICON NANOSTAMP: PERIOD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SNS-C36-1212-110-P
|
Avnet Americas | Linear Nanostamp 278nm Period 110nm Groove Depth - Bulk (Alt: SNS-C36-1212-110-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SNS-C36-1212-110-P
|
Avnet Americas | Linear Nanostamp 278nm Period 110nm Groove Depth - Bulk (Alt: SNS-C36-1212-110-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |