Part Details for SNSS40600CF8T1G by onsemi
Overview of SNSS40600CF8T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNSS40600CF8T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7391
|
Newark | Low Vces 40V Pnp Chipfet/Reel Rohs Compliant: Yes |Onsemi SNSS40600CF8T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-SNSS40600CF8T1GCT-ND
|
DigiKey | TRANS PNP 40V 6A CHIPFET Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2785 / $0.8400 | Buy Now |
DISTI #
SNSS40600CF8T1G
|
Avnet Americas | Trans GP BJT PNP 40V 6A 8-Pin Chip FET T/R - Tape and Reel (Alt: SNSS40600CF8T1G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
|
Rochester Electronics | NSS40600CF8 - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.2762 / $0.3249 | Buy Now |
DISTI #
SNSS40600CF8T1G
|
Avnet Americas | Trans GP BJT PNP 40V 6A 8-Pin Chip FET T/R - Tape and Reel (Alt: SNSS40600CF8T1G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
SNSS40600CF8T1G
|
Avnet Americas | Trans GP BJT PNP 40V 6A 8-Pin Chip FET T/R - Tape and Reel (Alt: SNSS40600CF8T1G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
4278228
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 12000 |
|
$0.3259 | Buy Now |
DISTI #
3615695
|
Farnell | BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.3259 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.1900 | RFQ |
Part Details for SNSS40600CF8T1G
SNSS40600CF8T1G CAD Models
SNSS40600CF8T1G Part Data Attributes
|
SNSS40600CF8T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SNSS40600CF8T1G
onsemi
Bipolar Transistor, Low VCE (sat), PNP, 6.0 A, 40 V, ChipFET, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ChipFET | |
Pin Count | 8 | |
Manufacturer Package Code | 1206A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |