Part Details for SNYDL1-3.7 by SPC Multicomp
Overview of SNYDL1-3.7 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SNYDL1-3.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3967
|
Newark | Terminal, Fork/Spade, 3.7Mm, Crimp, Red, Product Range:Snyd, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.5Mmâ², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide), Insulator Colour:Red Rohs Compliant: Yes |Multicomp Pro SNYDL1-3.7 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 110 |
|
$5.8300 / $6.8000 | Buy Now |
Part Details for SNYDL1-3.7
SNYDL1-3.7 CAD Models
SNYDL1-3.7 Part Data Attributes
|
SNYDL1-3.7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SNYDL1-3.7
SPC Multicomp
Fork Terminal, 1.5mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |