Part Details for SO-1115-02-01-01-N by Samtec Inc
Overview of SO-1115-02-01-01-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for SO-1115-02-01-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SO-1115-02-01-01-N
|
Avnet Americas | Standoff for 1.115mm Precision Board Stacking Connectors Male/Male Thread Aluminum Bag - Bulk (Alt: SO-1115-02-01-01-N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.8000 | Buy Now |
DISTI #
000000000005503090
|
Sager | Standoffs & Spacers | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $2.8000 | Buy Now |