Part Details for SO-1115-03-01-01 by Samtec Inc
Overview of SO-1115-03-01-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
111560-HMC441LH5 | Analog Devices | HMC441LH5 Evaluation PCB | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for SO-1115-03-01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SO-1115-03-01-01-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
612-SO-1115-03-01-01-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6100 | Buy Now |
DISTI #
SO-1115-03-01-01
|
Avnet Americas | BOARD TO BOARD STANDOFF - Bag (Alt: SO-1115-03-01-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.8778 / $3.6100 | Buy Now |
DISTI #
200-SO1115030101
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 60 |
|
$1.3200 / $3.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $3.3300 | Buy Now |
DISTI #
000000000003242911
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.6200 / $3.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3800 / $3.3300 | Buy Now |
DISTI #
5cd91c11cd7c1c4c387481f6
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.0170 / $3.6120 | Buy Now |