Part Details for SO-1115-05-01-01-L by Samtec Inc
Overview of SO-1115-05-01-01-L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
111560-HMC441LH5 | Analog Devices | HMC441LH5 Evaluation PCB | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for SO-1115-05-01-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SO-1115-05-01-01-L-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5200 | Buy Now |
DISTI #
SO-1115-05-01-01-L
|
Avnet Americas | Standoff for 1.115mm Precision Board Stacking Connectors Female/Female Thread Aluminum Bag - Bag (Alt: SO-1115-05-01-01-L) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.2500 / $3.5200 | Buy Now |
DISTI #
200-SO1115050101L
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 0 |
|
$1.3100 / $3.5100 | Order Now |
|
Onlinecomponents.com | Standoff Hex F/F 4-40-THD 4.76mm-A/F Aluminum 6061 RoHS: Compliant | 0 |
|
$1.4100 / $4.0300 | Buy Now |
DISTI #
000000000005503096
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$2.0600 / $3.5200 | Buy Now |
|
Master Electronics | Standoff Hex F/F 4-40-THD 4.76mm-A/F Aluminum 6061 RoHS: Compliant | 0 |
|
$1.4100 / $4.0300 | Buy Now |
DISTI #
5cd91caacd7c1c4c387533d1
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$1.3110 / $3.5220 | Buy Now |