There are no models available for this part yet.
Overview of SO-1115-05-02-02-L by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
111560-HMC441LH5 | Analog Devices | HMC441LH5 Evaluation PCB | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for SO-1115-05-02-02-L by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SO-1115-05-02-02-L-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5200 | Buy Now | |
DISTI #
SO-1115-05-02-02-L
|
Avnet Americas | Standoff for 1.115mm Precision Board Stacking Connectors Female/Female Thread Stainless Steel Bag - Bag (Alt: SO-1115-05-02-02-L) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.2500 / $3.5200 | Buy Now | |
DISTI #
200-SO1115050202L
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 0 |
|
$1.3100 / $3.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $4.2500 | Buy Now | ||
Bristol Electronics | 25 |
|
RFQ | ||||
DISTI #
000000000005503105
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$2.0600 / $3.5200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $4.2500 | Buy Now | ||
DISTI #
5cd91c86cd7c1c4c38750bb1
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.3110 / $3.5220 | Buy Now |