Part Details for SO-1115-05-02-02 by Samtec Inc
Overview of SO-1115-05-02-02 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for SO-1115-05-02-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4757
|
Newark | "precision Board Stacking Standoff" Rohs Compliant: No |Samtec SO-1115-05-02-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $5.6800 | Buy Now |
DISTI #
612-SO-1115-05-02-02-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4800 | Buy Now |
DISTI #
SO-1115-05-02-02
|
Avnet Americas | Standoff for 1.115mm Precision Board Stacking Connectors Female/Female Thread Stainless Steel Bag - Bag (Alt: SO-1115-05-02-02) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.1900 / $4.4800 | Buy Now |
DISTI #
200-SO1115050202
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 10 |
|
$2.0100 / $4.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $4.1400 | Buy Now |
DISTI #
000000000005503104
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$2.0100 / $4.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $4.1400 | Buy Now |
DISTI #
5cd91cabcd7c1c4c3875349e
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.2610 / $4.4760 | Buy Now |