There are no models available for this part yet.
Overview of SO-1215-05-01-02-L by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for SO-1215-05-01-02-L by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SO-1215-05-01-02-L
|
Avnet Americas | SureWare Precision Board Stacking Standoff - Bag (Alt: SO-1215-05-01-02-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.2800 / $3.5600 | Buy Now | |
DISTI #
200-SO1215050102L
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff | 0 |
|
$1.3300 / $3.5600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $4.3100 | Buy Now | ||
DISTI #
000000000006411127
|
Sager | Samtec Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$2.0900 / $3.5600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $4.3100 | Buy Now | ||
DISTI #
6216c03c5b0c3ddd4eadc1a6
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.3300 / $3.5600 | Buy Now |