There are no models available for this part yet.
Overview of SO-1890-02-01-02-L by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1890A | Analog Devices | 1x PhBuck DC/DC Cntr w/ Dig Pw | |
UPA1890GR(0)-9JG-E1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8 | |
7MPV6189-000 | Renesas Electronics Corporation | SRAM MODULE |
Price & Stock for SO-1890-02-01-02-L by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SO-1890-02-01-02-L-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8500 | Buy Now | |
DISTI #
SO-1890-02-01-02-L
|
Avnet Americas | Connector Accessories Board Stacking Stand Off Male/Male Thread Stainless Steel - Bag (Alt: SO-1890-02-01-02-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.8900 / $3.8500 | Buy Now | |
DISTI #
200-SO1890020102L
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 0 |
|
$1.4200 / $3.8500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $3.5800 | Buy Now | ||
DISTI #
000000000002535958
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.7400 / $3.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.4900 / $3.5800 | Buy Now | ||
DISTI #
5cd91c43cd7c1c4c3874ba4f
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$1.1000 / $3.8500 | Buy Now |