Part Details for SO-1890-03-02-01-N by Samtec Inc
Overview of SO-1890-03-02-01-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1890GR(0)-9JG-E1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8 | |
7MPV6189-000 | Renesas Electronics Corporation | SRAM MODULE |
Price & Stock for SO-1890-03-02-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SO-1890-03-02-01-N
|
Avnet Americas | Standoff for 1.890mm Precision Board Stacking Connectors Male/Female Thread Aluminum Bag - Bag (Alt: SO-1890-03-02-01-N) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.9000 / $3.8700 | Buy Now |
DISTI #
200-SO1890030201N
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff | 0 |
|
$1.4100 / $3.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $3.5800 | Buy Now |
DISTI #
000000000005503226
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.7400 / $3.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4900 / $3.5800 | Buy Now |
DISTI #
5cd91c43cd7c1c4c3874babf
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.0920 / $3.8740 | Buy Now |