Part Details for SO63-2-55-22-0 by TE Connectivity
Overview of SO63-2-55-22-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO63-2-55-22-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J0586
|
Newark | So63-2-55-22-0 |Raychem Te Connectivity SO63-2-55-22-0 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.8300 | Buy Now |
DISTI #
SO63-2-55-22-0-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105/0.145" Min Qty: 2100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8948 | Buy Now |
DISTI #
651056-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 651056-000) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 100 Lead time: 52 Weeks, 5 Days Container: Bulk | 0 |
|
$1.7169 | Buy Now |
DISTI #
650-SO63-2-55-22-0
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-2-55-22-0 | 0 |
|
$1.8600 / $2.1600 | Order Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue |
240 In Stock |
|
$1.6700 / $2.3400 | Buy Now |
|
Quest Components | SOLDER SLEEVE | 19 |
|
$1.9350 / $3.8700 | Buy Now |
DISTI #
651056-000
|
TTI | Solder Sleeves & Shield Tubing SO63-2-55-22-0 Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$1.6200 / $1.7100 | Buy Now |
DISTI #
RYCSO63-2-55-22-0
|
Interstate Connecting Components | 651056-000 6-1195140-9 SO63-2-55-22-0 | 0 |
|
$1.6418 / $2.0000 | Buy Now |
DISTI #
000000000001103828
|
Sager | Solder Sleeves & Shield Tubing SO63-2-55-22-0 Min Qty: 2100 | 0 |
|
$1.0600 / $1.8800 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue |
240 In Stock |
|
$1.6700 / $2.3400 | Buy Now |