Part Details for SO63-2-55-22-5 by TE Connectivity
Overview of SO63-2-55-22-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO63-2-55-22-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J0594
|
Newark | Terminator W/Lead, 22Awg, Solder/Heat Shrink, Blue, Connector Type:Terminator, Internal Diameter:3.68Mm, Insulator Colour:Blue, Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:22Awg Rohs Compliant: No |Raychem Te Connectivity SO63-2-55-22-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
SO63-2-55-22-5-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105/0.145" Min Qty: 2000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9513 | Buy Now |
DISTI #
650-SO63-2-55-22-5
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-2-55-22-5 RoHS: Not Compliant | 15 |
|
$2.5900 / $3.4600 | Buy Now |
DISTI #
73380860
|
RS | SolderSleeve Shield Terminators, Wire Terminator / Cable Terminator | TE Connectivity SO63-2-55-22-5 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4300 | RFQ |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
1180 In Stock |
|
$1.9000 / $1.9900 | Buy Now |
DISTI #
612220-000
|
TTI | Solder Sleeves & Shield Tubing SO63-2-55-22-5 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1300 In Stock |
|
$2.0000 | Buy Now |
DISTI #
RYCSO63-2-55-22-5
|
Interstate Connecting Components | 612220-000 6-1194840-4 SO63-2-55-22-5 | 0 |
|
$1.7015 / $2.0597 | Buy Now |
DISTI #
000000000001103830
|
Sager | Solder Sleeves & Shield Tubing SO63-2-55-22-5 Min Qty: 2000 | 0 |
|
$1.1000 / $1.9300 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
1180 In Stock |
|
$1.9000 / $1.9900 | Buy Now |