Part Details for SO63-2-55-24-90 by TE Connectivity
Overview of SO63-2-55-24-90 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO63-2-55-24-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P9166
|
Newark | Solder Sleeve, Pvdf, Blue-Transparent, Connector Type:Terminator, Internal Diameter:2.65Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:24Awg Rohs Compliant: No |Raychem Te Connectivity SO63-2-55-24-90 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
35AC3987
|
Newark | So63-2-55-24-90 |Raychem Te Connectivity SO63-2-55-24-90 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 | Buy Now |
DISTI #
SO63-2-55-24-90-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105/0.145" Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
235 In Stock |
|
$1.8816 / $3.4800 | Buy Now |
DISTI #
764684-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 764684-000) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
$1.7112 / $1.9320 | Buy Now |
DISTI #
650-SO63-2-55-24-90
|
Mouser Electronics | Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR RoHS: Not Compliant | 214 |
|
$1.7200 / $2.9600 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue |
4500 In Stock 2500 On Order |
|
$1.4700 / $1.9500 | Buy Now |
DISTI #
764684-000
|
TTI | Solder Sleeves & Shield Tubing SO63-2-55-24-90 Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 4910 In Stock |
|
$1.2100 / $2.2200 | Buy Now |
DISTI #
RYCSO63-2-55-24-90
|
Interstate Connecting Components | 764684-000 1195953-8 SO63-2-55-24-90 | 0 |
|
$1.7015 / $2.0597 | Buy Now |
DISTI #
000000000001103838
|
Sager | Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR Min Qty: 1400 | 0 |
|
$1.1000 / $1.9300 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue |
4500 In Stock 2500 On Order |
|
$1.4700 / $1.9500 | Buy Now |
Part Details for SO63-2-55-24-90
SO63-2-55-24-90 CAD Models
SO63-2-55-24-90 Part Data Attributes
|
SO63-2-55-24-90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SO63-2-55-24-90
TE Connectivity
Analog Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 37 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |