Part Details for SO63-2-55-26-90 by TE Connectivity
Overview of SO63-2-55-26-90 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SO63-2-55-26-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SO63-2-55-26-90 | 0 |
|
$1.1300 / $1.8400 | Buy Now |
|
Quest Components | CABLE ACCESSORIES SOLDER SLEEVE SHIELD TERMINATOR 26AWG | 7 |
|
$2.8000 / $4.2000 | Buy Now |
DISTI #
526135-000
|
TTI | Solder Sleeves & Shield Tubing SO63-2-55-26-90 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1200 In Stock |
|
$1.5800 | Buy Now |
DISTI #
000000000001103841
|
Sager | Solder Sleeves & Shield Tubing SO63-2-55-26-90 | 0 |
|
Buy Now | |
|
Master Electronics | SO63-2-55-26-90 | 0 |
|
$1.1300 / $1.8400 | Buy Now |
Part Details for SO63-2-55-26-90
SO63-2-55-26-90 CAD Models
SO63-2-55-26-90 Part Data Attributes
|
SO63-2-55-26-90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SO63-2-55-26-90
TE Connectivity
Analog Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |