Part Details for SO63-2-9036-18 by TE Connectivity
Overview of SO63-2-9036-18 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9036A-0NTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI8 | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 |
Price & Stock for SO63-2-9036-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9063
|
Newark | So63-2-9036-18 |Raychem Te Connectivity SO63-2-9036-18 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4500 | Buy Now |
DISTI #
SO63-2-9036-18-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105/0.145" Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6361 | Buy Now |
DISTI #
371903-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 371903-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2320 / $2.5200 | Buy Now |
DISTI #
650-SO63-2-9036-18
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-2-9036-18 | 0 |
|
$3.0900 | Order Now |
|
Onlinecomponents.com | SO63-2-9036-18 |
2000 In Stock |
|
$2.2300 / $4.6800 | Buy Now |
DISTI #
RYCSO63-2-9036-18
|
Interstate Connecting Components | SO63-2-9036-18 | 0 |
|
Buy Now | |
DISTI #
000000000001103846
|
Sager | Solder Sleeves & Shield Tubing SO63-2-9036-18 Min Qty: 1000 | 0 |
|
$1.2500 / $2.6300 | Buy Now |
|
Master Electronics | SO63-2-9036-18 |
2000 In Stock |
|
$2.2300 / $4.6800 | Buy Now |