Part Details for SO63-2-9036-22CS2677 by TE Connectivity
Overview of SO63-2-9036-22CS2677 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9036A-0NTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI8 | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 |
Price & Stock for SO63-2-9036-22CS2677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9067
|
Newark | So63-2-9036-22Cs2677 |Raychem Te Connectivity SO63-2-9036-22CS2677 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.8500 | Buy Now |
DISTI #
SO63-2-9036-22CS2677-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105/0.145" Min Qty: 1100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0608 | Buy Now |
DISTI #
881633N001
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 881633N001) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5916 / $2.9260 | Buy Now |
DISTI #
650-SO63-2-9036-22CS
|
Mouser Electronics | Solder Sleeves & Shield Tubing SOLDER SLEEVE RoHS: Compliant | 0 |
|
$2.8600 / $2.9900 | Order Now |
|
Onlinecomponents.com | Connector Terminals, Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue | 0 |
|
$2.5900 / $5.4300 | Buy Now |
DISTI #
881633N001
|
TTI | Solder Sleeves & Shield Tubing SO63-2-9036-22CS2677 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 5000 In Stock |
|
$2.9000 / $3.2800 | Buy Now |
DISTI #
RYCSO63-2-9036-22CS2677
|
Interstate Connecting Components | 881633N001 7-1200083-4 SO63-2-9036-22CS2677 | 0 |
|
$3.0735 / $3.1194 | Buy Now |
DISTI #
000000000002279004
|
Sager | Solder Sleeves & Shield Tubing SOLDER SLEEVE Min Qty: 1100 | 0 |
|
$1.7200 / $2.9300 | Buy Now |
|
Master Electronics | Connector Terminals, Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue | 0 |
|
$2.5900 / $5.4300 | Buy Now |