Part Details for SO63-3-01 by TE Connectivity
Overview of SO63-3-01 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SO63-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6273
|
Newark | So63-3-01 Rohs Compliant: No |Raychem Te Connectivity SO63-3-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1245 |
|
$4.4300 / $5.5400 | Buy Now |
DISTI #
A126014-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17/0.2" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
781 In Stock |
|
$2.8770 / $5.3300 | Buy Now |
DISTI #
740072-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 740072-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 1312 Factory Stock |
|
$2.6164 / $2.9540 | Buy Now |
DISTI #
650-SO63-3-01
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Not Compliant | 508 |
|
$2.5700 / $4.6500 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
22720 In Stock |
|
$1.2100 / $1.5600 | Buy Now |
DISTI #
71197279
|
Verical | Shield Terminal Blue 16.5mm RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1944 | Americas - 20135 |
|
$2.5091 / $7.2822 | Buy Now |
DISTI #
54486583
|
Verical | Shield Terminal Blue 16.5mm RoHS: Not Compliant Min Qty: 35 Package Multiple: 5 Date Code: 1905 | Americas - 2580 |
|
$1.6769 / $2.0662 | Buy Now |
|
Quest Components | SOLDER SLEEVE SHIELD TERMINATOR | 499 |
|
$1.5840 / $3.9600 | Buy Now |
|
Quest Components | SOLDER SLEEVE SHIELD TERMINATOR | 3 |
|
$2.5440 / $3.0528 | Buy Now |
|
Quest Components | SOLDER SLEEVE SHIELD TERMINATOR | 192 |
|
$2.4420 / $3.9600 | Buy Now |
Part Details for SO63-3-01
SO63-3-01 CAD Models
SO63-3-01 Part Data Attributes
|
SO63-3-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SO63-3-01
TE Connectivity
SO63-3-01
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |