Part Details for SO63-3-9036-18 by TE Connectivity
Overview of SO63-3-9036-18 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO63-3-9036-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9077
|
Newark | So63-3-9036-18 |Raychem Te Connectivity SO63-3-9036-18 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
SO63-3-9036-18-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 2500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9225 | Buy Now |
DISTI #
918367-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 918367-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 100 Container: Bulk | 0 |
|
$1.7484 / $1.9740 | Buy Now |
DISTI #
650-SO63-3-9036-18
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-3-9036-18 | 988 |
|
$1.9200 / $3.5500 | Buy Now |
|
Onlinecomponents.com | SO63-3-9036-18 RoHS: Compliant |
7800 In Stock |
|
$1.7500 / $4.7900 | Buy Now |
DISTI #
918367-000
|
TTI | Solder Sleeves & Shield Tubing SO63-3-9036-18 Min Qty: 2500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.3600 / $2.0200 | Buy Now |
DISTI #
RYCSO63-3-9036-18
|
Interstate Connecting Components | SO63-3-9036-18 | 0 |
|
Buy Now | |
DISTI #
000000000001103875
|
Sager | Solder Sleeves & Shield Tubing SO63-3-9036-18 Min Qty: 2500 | 0 |
|
$1.3000 / $1.9700 | Buy Now |
|
Master Electronics | SO63-3-9036-18 RoHS: Compliant |
7800 In Stock |
|
$1.7500 / $4.7900 | Buy Now |