Part Details for SO63-3-9036-18CS2677 by TE Connectivity
Overview of SO63-3-9036-18CS2677 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9036A-0NTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 | |
P9036BNTGI8 | Renesas Electronics Corporation | WPC 1.1 12V Wireless Power Transmitter for Tx-A6 |
Price & Stock for SO63-3-9036-18CS2677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SO63-3-9036-18CS2677-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 2700 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9225 | Buy Now |
DISTI #
918367N001
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 918367N001) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 100 Lead time: 67 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8624 | Buy Now |
DISTI #
650-SO63-3-9036-18CS
|
Mouser Electronics | Solder Sleeves & Shield Tubing SOLDER SLEEVE RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.7500 / $4.7900 | Buy Now | |
DISTI #
918367N001
|
TTI | Solder Sleeves & Shield Tubing SO63-3-9036-18CS2677 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2500 In Stock |
|
$2.3500 | Buy Now |
DISTI #
RYCSO63-3-9036-18CS2677
|
Interstate Connecting Components | SO63-3-9036-18CS2677 | 0 |
|
$2.0735 / $2.1045 | Buy Now |
DISTI #
000000000002767588
|
Sager | Solder Sleeves & Shield Tubing SOLDER SLEEVE Min Qty: 2700 | 0 |
|
$1.3000 / $1.9700 | Buy Now |
|
Master Electronics | 0 |
|
$1.7500 / $4.7900 | Buy Now |