Part Details for SO63-4-9036-20 by TE Connectivity
Overview of SO63-4-9036-20 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO63-4-9036-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9085
|
Newark | So63-4-9036-20 Rohs Compliant: No |Raychem Te Connectivity SO63-4-9036-20 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $2.8900 | Buy Now |
DISTI #
2266-SO63-4-9036-20-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235/0.255" Min Qty: 25 Lead time: 50 Weeks Container: Tray MARKETPLACE PRODUCT |
800 In Stock |
|
$3.0500 / $3.2400 | Buy Now |
DISTI #
SO63-4-9036-20-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235/0.255" Min Qty: 25 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1047 | Buy Now |
DISTI #
427243-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 427243-000) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 47 Weeks, 3 Days Container: Bulk | 0 |
|
$2.6288 / $2.9680 | Buy Now |
DISTI #
650-SO63-4-9036-20
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-4-9036-20 | 0 |
|
$3.6300 | Order Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue |
17650 In Stock |
|
$3.0000 / $3.6300 | Buy Now |
DISTI #
RYCSO63-4-9036-20
|
Interstate Connecting Components | SO63-4-9036-20 | 0 |
|
Buy Now | |
DISTI #
000000000001103904
|
Sager | Solder Sleeves & Shield Tubing SO63-4-9036-20 Min Qty: 1200 | 0 |
|
$1.7400 / $2.9700 | Buy Now |
|
Master Electronics | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue |
17650 In Stock |
|
$3.0000 / $3.6300 | Buy Now |