Part Details for SO63-5-00 by TE Connectivity
Overview of SO63-5-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO63-5-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9087
|
Newark | Cable Splice, Solder, Trans Blue, Connector Type:Terminator, Internal Diameter:7Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:19.05Mm, Wire Gauge:-, I.d. Supplied:7Mm Rohs Compliant: No |Raychem Te Connectivity SO63-5-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.9200 / $4.3000 | Buy Now |
DISTI #
30AC0652
|
Newark | Cable Shield Termination, 7Mm, Connector Type:Solder Sleeve, Product Range:-, Wire Gauge:-, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Svhc:No Svhc (15-Jun-2015), Accessory Type:Heat Rohs Compliant: No |Raychem Te Connectivity SO63-5-00 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.0500 | Buy Now |
DISTI #
A126015-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.275/0.3" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1994 In Stock |
|
$2.4018 / $4.1400 | Buy Now |
DISTI #
650-SO63-5-00
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Not Compliant | 3092 |
|
$2.0500 / $4.1300 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
163098 In Stock |
|
$0.9280 / $2.6100 | Buy Now |
|
Quest Components | 80 |
|
$1.9000 / $3.8000 | Buy Now | |
DISTI #
344848-000
|
TTI | Solder Sleeves & Shield Tubing SO63-5-00 Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 3260 In Stock |
|
$1.0200 / $2.6100 | Buy Now |
DISTI #
RYCSO63-5-00
|
Interstate Connecting Components | 344848-000 6-1192596-3 SO63-5-00 | 925 |
|
$1.6717 / $2.4478 | Buy Now |
DISTI #
TE Connectivity SO63-5-00
|
PEI Genesis | SOD SLEEVE 7.0/7.6mm SEAL | 27196 |
|
Buy Now | |
|
Powell Electronics | Shield Terminators Min Qty: 1 | 2446 |
|
$1.0900 / $2.3400 | Buy Now |