Part Details for SO63-5-01 by TE Connectivity
Overview of SO63-5-01 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO63-5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2189
|
Newark | So63-5-01 |Raychem Te Connectivity SO63-5-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$6.8800 / $7.9700 | Buy Now |
DISTI #
06M5793
|
Newark | So63-5-01 |Raychem Te Connectivity SO63-5-01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 | Buy Now |
DISTI #
07AH7937
|
Newark | So63-5-01 |Raychem Te Connectivity SO63-5-01 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now |
DISTI #
A126016-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.275/0.3" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
195 In Stock |
|
$5.1612 / $8.6600 | Buy Now |
DISTI #
090550-000
|
Avnet Americas | Cable Accessories Terminator Nickel - Bulk (Alt: 090550-000) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$4.4014 / $5.2966 | Buy Now |
DISTI #
650-SO63-5-01
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Not Compliant | 62 |
|
$4.7900 / $7.4800 | Buy Now |
DISTI #
71704248
|
RS | TE, A&D Engineered Polymer Solutions, Crimp Terminals, Lugs and Twist-On Splice | TE Connectivity SO63-5-01 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 / $6.5600 | RFQ |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
1314 In Stock |
|
$2.6900 / $7.1300 | Buy Now |
DISTI #
090550-000
|
TTI | Solder Sleeves & Shield Tubing SO63-5-01 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 232 In Stock |
|
$2.7200 / $7.4100 | Buy Now |
DISTI #
090550-000
|
Avnet Americas | Cable Accessories Terminator Nickel - Bulk (Alt: 090550-000) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$4.4014 / $5.2966 | Buy Now |
Part Details for SO63-5-01
SO63-5-01 CAD Models
SO63-5-01 Part Data Attributes
|
SO63-5-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SO63-5-01
TE Connectivity
SO63-5-01
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |