Part Details for SO96-1-00 by TE Connectivity
Overview of SO96-1-00 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO96-1-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2064
|
Newark | So96-1-00 |Raychem Te Connectivity SO96-1-00 Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.7300 | Buy Now |
DISTI #
23AC9803
|
Newark | So96-1-00 Rohs Compliant: Yes |Raychem Te Connectivity SO96-1-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.5000 | Buy Now |
DISTI #
A126019-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.075/0.105" Min Qty: 1 Lead time: 15 Weeks Container: Box |
147 In Stock |
|
$1.7316 / $3.2100 | Buy Now |
DISTI #
139321-000
|
Avnet Americas | Cable Accessories Terminator - Bulk (Alt: 139321-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 50 |
|
$1.4103 / $1.4942 | Buy Now |
DISTI #
650-SO96-1-00
|
Mouser Electronics | Solder Sleeves & Shield Tubing 139321-000 RoHS: Compliant | 389 |
|
$1.7300 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Wire to Wire Solder Sleeve - 0.075" (1.91mm) / 0.105" (2.67mm) Diameter - 0.650" (16.51mm) Length - Transparent Blue. RoHS: Compliant |
33321 In Stock |
|
$1.1200 / $2.0000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.3920 / $3.7120 | Buy Now | |
DISTI #
139321-000
|
TTI | Solder Sleeves & Shield Tubing SO96-1-00 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 5300 In Stock |
|
$1.1300 / $2.0300 | Buy Now |
DISTI #
139321-000
|
Avnet Americas | Cable Accessories Terminator - Bulk (Alt: 139321-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 50 |
|
$1.4103 / $1.4942 | Buy Now |