Part Details for SO96-3-00 by TE Connectivity
Overview of SO96-3-00 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO96-3-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P3941
|
Newark | Solder Sleeve, Pvdf, Blue, Connector Type:Terminator, Internal Diameter:5.08Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:-, Product Range:S096 Series Rohs Compliant: Yes |Raychem Te Connectivity SO96-3-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.3000 / $3.3800 | Buy Now |
DISTI #
34AH5345
|
Newark | Solder Sleeves Rohs Compliant: Yes |Raychem Te Connectivity SO96-3-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $3.3800 | Buy Now |
DISTI #
33P3941
|
Avnet Americas | SolderSleeve Shield Terminator without Pre-Installed Lead - Bulk (Alt: 33P3941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$1.9200 / $3.3600 | Buy Now |
DISTI #
650-SO96-3-00
|
Mouser Electronics | Solder Sleeves & Shield Tubing S-SLEEVE SHLD TRMNTR RoHS: Compliant | 712 |
|
$1.7500 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue RoHS: Compliant |
28550 In Stock |
|
$1.0500 / $2.0500 | Buy Now |
DISTI #
71197543
|
Verical | Shield Terminal 20AWG Blue Transparent 16.5mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2005 | Americas - 26350 |
|
$1.8909 / $10.6632 | Buy Now |
DISTI #
66705900
|
Verical | Shield Terminal 20AWG Blue Transparent 16.5mm Tin RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 13000 |
|
$1.6138 | Buy Now |
DISTI #
77307527
|
Verical | Shield Terminal 20AWG Blue Transparent 16.5mm Tin RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 2335 |
|
$2.5942 / $3.2857 | Buy Now |
DISTI #
79370167
|
Verical | Shield Terminal 20AWG Blue Transparent 16.5mm Tin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2001 | Americas - 1300 |
|
$1.8590 / $2.6650 | Buy Now |
DISTI #
79330370
|
Verical | Shield Terminal 20AWG Blue Transparent 16.5mm Tin RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 851 |
|
$1.9900 / $2.5200 | Buy Now |