Part Details for SOC3700HRG by STMicroelectronics
Overview of SOC3700HRG by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SOC3700HRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOC3700HRG
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin LCC Waffle Pack - Bulk (Alt: SOC3700HRG) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SOC3700HRG
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin LCC Waffle Pack - Bulk (Alt: SOC3700HRG) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 20 |
|
RFQ | ||
DISTI #
SOC3700HRG
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin LCC Waffle Pack - Bulk (Alt: SOC3700HRG) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SOC3700HRG
|
Avnet Silica | Trans GP BJT NPN 80V 1A 3-Pin LCC Waffle Pack (Alt: SOC3700HRG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for SOC3700HRG
SOC3700HRG CAD Models
SOC3700HRG Part Data Attributes
|
SOC3700HRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SOC3700HRG
STMicroelectronics
Rad-Hard 80 V, 1 A NPN transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.76 W | |
Reference Standard | ESA/SCC 5201/004 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.5 V |