Part Details for SOC3700RHRT by STMicroelectronics
Overview of SOC3700RHRT by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SOC3700RHRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOC3700RHRT
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin LCC Waffle - Bulk (Alt: SOC3700RHRT) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SOC3700RHRT
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin LCC Waffle - Bulk (Alt: SOC3700RHRT) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 17 |
|
RFQ | ||
DISTI #
SOC3700RHRT
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin LCC Waffle - Bulk (Alt: SOC3700RHRT) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for SOC3700RHRT
SOC3700RHRT CAD Models
SOC3700RHRT Part Data Attributes
|
SOC3700RHRT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SOC3700RHRT
STMicroelectronics
Rad-Hard 80 V, 1 A NPN transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.76 W | |
Reference Standard | ESA/SCC 5201/004; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.5 V |