Part Details for SOGC2001752G by Vishay Intertechnologies
Overview of SOGC2001752G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOGC2001752G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-SOGC2001752G
|
Mouser Electronics | Resistor Networks & Arrays 20pin 752ohms 2% Bussed RoHS: Not Compliant | 0 |
|
$0.4140 / $1.1700 | Order Now |