Part Details for SOLUTIONSKIT2-TANK by Banner Engineering Corp
Overview of SOLUTIONSKIT2-TANK by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLUTIONSKIT2-TANK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC2442
|
Newark | Wireless Tank Level Solutions Kit 2.4 Ghz, 14 In X 12 In Polycarbonate Enclosure, Dxm700 (Pre-Programmed For Tank Monitoring), 10 In Pre-Programmed Color Touchscreen Hmi, 24 Vdc |Banner Engineering SOLUTIONSKIT2-TANK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,260.0000 | Buy Now |
DISTI #
778-SLUTIONSKIT2TANK
|
Mouser Electronics | Multiple Function Sensor Modules Wireless Tank Level Solutions Kit 2.4 GHz, 14 in x 12 in Polycarbonate Enclosure, DXM700 (Pre-programmed for Tank Monitoring), 10 in Pre-programmed Color Touchscreen HMI, 24 VDC | 0 |
|
$3,260.0000 | Order Now |