Part Details for SOM-2532DCBC-U0A1 by Advantech Co Ltd
Overview of SOM-2532DCBC-U0A1 by Advantech Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOM-2532DCBC-U0A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1205
|
Newark | Atom? X6425E, 16G Dram, 32Gb Emmc |Advantech SOM-2532DCBC-U0A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$575.0000 | Buy Now |
DISTI #
1588-SOM-2532DCBC-U0A1-ND
|
DigiKey | SBC 2.0GHZ 4 CORE 0GB/16GB RAM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$603.7500 | Buy Now |
DISTI #
SOM-2532DCBC-U0A1
|
Avnet Americas | SOM Module Atom x6425E Quad Core 16GB LPDDR4 2GHz - Bulk (Alt: SOM-2532DCBC-U0A1) Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$734.3100 / $835.8000 | Buy Now |
DISTI #
923-SM-2532DCBC-U0A1
|
Mouser Electronics | Computer-On-Modules - COM Intel Atom x6425E 16GLPDR4 | 0 |
|
$603.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$603.7500 | Buy Now |
DISTI #
SOM-2532DCBC-U0A1
|
Avnet Americas | SOM Module Atom x6425E Quad Core 16GB LPDDR4 2GHz - Bulk (Alt: SOM-2532DCBC-U0A1) Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$734.3100 / $835.8000 | Buy Now |
|
GLYN GmbH & Co. KG | SMARC x6425E 16GLPDR4 | 4 |
|
RFQ |