Part Details for SOM-5883D8R-U6A1 by Advantech Co Ltd
Overview of SOM-5883D8R-U6A1 by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZKIT | Analog Devices | SOM Carrier EZKIT Evaluation B | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for SOM-5883D8R-U6A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2084-SOM-5883D8R-U6A1-ND
|
DigiKey | SBC 2.6GHZ 8 CORE 128GB/0GB RAM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,494.1500 | Buy Now |
DISTI #
SOM-5883D8R-U6A1
|
Avnet Americas | COM Express Type 6 SOM Module Intel Xeon W-11865MRE 8-Core 2.6GHz - Bulk (Alt: SOM-5883D8R-U6A1) Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1,750.2900 / $1,992.2000 | Buy Now |
DISTI #
923-SOM-5883D8R-U6A1
|
Mouser Electronics | Computer-On-Modules - COM Xeon W-11865MRE RM 8C 45W A1 RoHS: Compliant | 0 |
|
$1,494.1500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,494.1500 | Buy Now |