There are no models available for this part yet.
Overview of SOM-5962C8X-S7A1 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZKIT | Analog Devices | SOM Carrier EZKIT Evaluation B | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
TPS7A1633DRBR | Texas Instruments | 60-V, 5-µA IQ, 100-mA low-dropout (LDO) voltage regulator with enable and power good 8-SON -40 to 125 |
Price & Stock for SOM-5962C8X-S7A1 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK1297
|
Newark | C3708 -40 To +85C |Advantech SOM-5962C8X-S7A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$874.0000 | Buy Now | |
DISTI #
2084-SOM-5962C8X-S7A1-ND
|
DigiKey | SBC 1.7GHZ 8 CORE 128GB/64GB RAM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$917.7000 | Buy Now | |
DISTI #
SOM-5962C8X-S7A1
|
Avnet Americas | COM Express R3.0 Type 7 Module Intel Atom C3708 Processor 8-Core 1.7GHz 17W 2133 DDR4 SODIMM - Bulk (Alt: SOM-5962C8X-S7A1) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,200.4800 / $1,366.4000 | Buy Now | |
DISTI #
923-SOM-5962C8X-S7A1
|
Mouser Electronics | System-On-Modules - SOM C3708 -40 to +85C | 0 |
|
$917.7000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$917.7000 | Buy Now |