Part Details for SOU-242HST by Minebea Co Ltd
Overview of SOU-242HST by Minebea Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOU-242HST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-SOU-242HST
|
Mouser Electronics | Tactile Switches Tactile Switch w/Side Click, SPST-NO, 12VDC, 1.6N, 0.2mm Travel, Boss, R-666939 RoHS: Compliant | 0 |
|
$0.1680 / $0.3300 | Order Now |
Part Details for SOU-242HST
SOU-242HST CAD Models
SOU-242HST Part Data Attributes
|
SOU-242HST
Minebea Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SOU-242HST
Minebea Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MINEBEA CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 2.9 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.3 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Packing Method | TAPE AND REEL | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SOU-242HST
This table gives cross-reference parts and alternative options found for SOU-242HST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOU-242HST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM8JSMA | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount | TE Connectivity | SOU-242HST vs FSM8JSMA |
SWT6-V3K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SOU-242HST vs SWT6-V3K |
SWT6-V2M | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SOU-242HST vs SWT6-V2M |
SWT6-E5MD | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | SOU-242HST vs SWT6-E5MD |
PTS645SH83LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SOU-242HST vs PTS645SH83LFS |
SWT6-R4K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | SOU-242HST vs SWT6-R4K |
SWT6-V7KAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SOU-242HST vs SWT6-V7KAP |
SWT3-G2YTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SOU-242HST vs SWT3-G2YTR |
SWT3-X1GTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SOU-242HST vs SWT3-X1GTR |
LL3301SPF065QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | SOU-242HST vs LL3301SPF065QG |