Part Details for SP-001-0 by Omega Engineering
Overview of SP-001-0 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-001-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0926
|
Newark | Ultra-Miniature Ir Smart Probe, 6:1, Usb, Supply Voltage:3.3Vdc, Sensing Temperature Min:-70°C, Sensing Temperature Max:380°C, Response Time:1S, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Analogue Outputs:- Rohs Compliant: Yes |Omega SP-001-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$213.1300 | Buy Now |
DISTI #
90AJ6732
|
Newark | Ir Sensor, Usb, 0.01 To 1, 380Deg C Rohs Compliant: Yes |Omega SP-001-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.8100 | Buy Now |
DISTI #
75019401
|
RS | Omega Connect, Smart Probes | Omega Engineering SP-001-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$229.5200 | RFQ |