There are no models available for this part yet.
Overview of SP-001-1 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SP-001-1 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH0927
|
Newark | Ultra-Miniature Ir Smart Probe, 6:1, Usb, Supply Voltage:3.3Vdc, Sensing Temperature Min:-70°C, Sensing Temperature Max:380°C, Response Time:1S, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Analogue Outputs:- Rohs Compliant: Yes |Omega SP-001-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$255.7600 | Buy Now | |
DISTI #
75019543
|
RS | Omega Connect, Smart Probes | Omega Engineering SP-001-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$275.4300 | RFQ |