Part Details for SP-12-A by Ruland Manufacturing Co Inc
Overview of SP-12-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-SP-12-A-ND
|
DigiKey | 3/4" ALUMINUM SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
500 In Stock |
|
$16.8700 | Buy Now |
DISTI #
72177600
|
RS | Shaft Collar, Two-Piece, Bore 0.7500",OD 1 1/2",W 0.500",2024 Aluminum | Ruland Manufacturing SP-12-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$10.9300 | Buy Now |