Part Details for SP-20 by Triad Magnetics
Overview of SP-20 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SP-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H9288
|
Newark | Transformer, 2.88:1, 10K/1.2K, Turns Ratio:2.88:1, Primary Impedance:10Kohm, Secondary Impedance:1.2Kohm, Secondary Power:50Mw, Frequency Max:100Khz, Isolation Voltage:1Kv, Transformer Applications:High Reliability, Output Power:50Mwrohs Compliant: Yes |Triad Magnetics SP-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $20.4900 | Buy Now |
DISTI #
237-1140-ND
|
DigiKey | AUDIO XFMR 10KCT / 1.2KCT TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2200 | Buy Now |
DISTI #
553-SP20
|
Mouser Electronics | Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:1.2Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-20 RoHS: Compliant | 18 |
|
$14.6600 / $19.3800 | Buy Now |
DISTI #
70218225
|
RS | Transformer Audio Encapsulated 1 Freq 300-100000Hz Pri 0.001A Thru-Hole | Triad Magnetics SP-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$15.7400 / $18.2000 | Buy Now |
|
Future Electronics | RED SPEC Series 50 mW 10 kΩ /1.2 kΩ CT Through Hole Audio Transformer RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$13.2200 / $13.8800 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 2.88:1 1000Vrms 1.05KOhm Prim. DCR 200Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
100 In Stock |
|
$14.5200 / $22.5800 | Buy Now |
|
Master Electronics | Audio Transformer 2.88:1 1000Vrms 1.05KOhm Prim. DCR 200Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
100 In Stock |
|
$14.5200 / $22.5800 | Buy Now |
|
Neutron USA | Transformers Audio & Signal 10K/1.2K CT XFMR PRI/SEC RED SPEC | 13 |
|
$86.8400 | Buy Now |
Part Details for SP-20
SP-20 CAD Models
SP-20 Part Data Attributes:
|
SP-20
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
SP-20
Triad Magnetics
General Purpose Audio Transformer, SIGNAL Application(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | GENERAL PURPOSE | |
DC Unbalance Current-Max | 1 mA | |
Height | 11.81 mm | |
Isolation Voltage | 1000 V | |
JESD-609 Code | e4 | |
Length | 10.41 mm | |
Load Resistance | 200 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 10000 OHMS CT | |
Secondary Impedance | 1200 OHMS CT | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Turns Ratio (Np:Ns) | 2.88:1 | |
Width | 7.87 mm |