Part Details for SP-24-MM-24 by Maury Microwave Corporation
Overview of SP-24-MM-24 by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-24-MM-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-SP-24-MM-24-ND
|
DigiKey | 2.4mm Male to 2.4mm Male Stabili Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
177 In Stock |
|
$1,150.0000 / $1,492.0000 | Buy Now |
DISTI #
59696.1
|
TestEquity LLC | Maury Microwave SP-24-MM-24 RF Cable Assembly, 2.4mm(m-m), 24", 50GHz, Stability Plus Series | 0 |
|
$1,356.0000 | Buy Now |