-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 1420MHz Min, 1660MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE CA531
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SP-2G+CT-ND
|
DigiKey | RF PWR DVDR 1.42-1.66GHZ SOT23-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2788 In Stock |
|
$1.2375 / $1.2600 | Buy Now |
DISTI #
139-SP-2G
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 2019 |
|
$1.2100 / $1.2900 | Buy Now |
|
LCSC | 1.42GHz1.66GHz 0.4dB SOT-23-6 RF Power Splitters / Combiners ROHS | 17 |
|
$0.7663 / $1.2002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP-2G+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SP-2G+
Mini-Circuits
Combiner, 1420MHz Min, 1660MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE CA531
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):19 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.76 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e2 | |
Operating Frequency-Max | 1660 MHz | |
Operating Frequency-Min | 1420 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |