Part Details for SP-2P1+ by Mini-Circuits
Overview of SP-2P1+ by Mini-Circuits
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SP-2P1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SP-2P1+CT-ND
|
DigiKey | RF PWR DVDR 1.35-2.25GHZ SOT23-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
855 In Stock |
|
$1.2375 / $1.2600 | Buy Now |
DISTI #
139-SP-2P1
|
Mouser Electronics | Signal Conditioning PWR SPLTR/CMBD / SM / RoHS RoHS: Compliant | 316 |
|
$1.2100 / $1.2900 | Buy Now |
|
Bristol Electronics | 229 |
|
RFQ | ||
|
LCSC | 1.35GHz2.25GHz 0.5dB SOT-23-6 RF Power Splitters / Combiners ROHS | 20 |
|
$0.7749 / $1.1996 | Buy Now |
Part Details for SP-2P1+
SP-2P1+ CAD Models
SP-2P1+ Part Data Attributes:
|
SP-2P1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SP-2P1+
Mini-Circuits
Combiner, 1350MHz Min, 2250MHz Max, 1.1dB Insertion Loss-Max, ROHS COMPLIANT, CASE CA531, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE CA531, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):9 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.76 dBm | |
Insertion Loss-Max | 1.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2250 MHz | |
Operating Frequency-Min | 1350 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.3 |