Part Details for SP-4-MDH by Amphenol Audio
Overview of SP-4-MDH by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-4-MDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-SP-4-MDH-ND
|
DigiKey | CONN CIRC RCPT 4P SILVER SOLDER Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6400 | Buy Now |
DISTI #
70400451
|
RS | Conn, Jack, Speaker, Horizontal PCB, SP Series, Black, 4 Pole, 30A, 133V | Amphenol Audio SP-4-MDH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 / $5.3000 | RFQ |
|
Onlinecomponents.com | Plastic Chassis 4 Pole D Flange Horiz RoHS: Compliant | 0 |
|
$2.6300 / $5.5100 | Buy Now |