Part Details for SP-45/4 by IMG Stage Line
Overview of SP-45/4 by IMG Stage Line
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-45/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C5685
|
Newark | Audio Visual (Audio Video), Loudspeaker, Driver Type:Mid-Range, External Width - Metric:78Mm, Impedance:4Ohm, Power Rating Nom:20W, Sound Level Spl:88Db, External Width - Imperial:3.071", Frequency Response Min:120Hz, Product Range:- |Monacor SP-45/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |