-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer, SIGNAL Application(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1147-ND
|
DigiKey | AUDIO XFMR 300CT / 600 TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
479 In Stock |
|
$11.7375 / $17.5500 | Buy Now |
DISTI #
553-SP49
|
Mouser Electronics | Audio Transformers / Signal Transformers AUDIO XFMR 300ct:600 7.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-49 RoHS: Compliant | 963 |
|
$11.7300 / $15.6400 | Buy Now |
DISTI #
71532539
|
RS | AUDIO XFMR 300ct:600 7.0mADC 50mW ENCAPSULATED PCB | Triad Magnetics SP-49 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$15.6200 / $17.5500 | Buy Now |
|
Future Electronics | AUDIO XFMR 300ct:600 7.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-49 REV U RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$12.1400 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:1.42 1000Vrms 41Ohm Prim. DCR 98Ohm Sec. DCR 5Term. PC Pin Thru-Hole |
194 In Stock 657 Factory Stock |
|
$11.2800 / $14.5000 | Buy Now |
|
Master Electronics | Audio Transformer 1:1.42 1000Vrms 41Ohm Prim. DCR 98Ohm Sec. DCR 5Term. PC Pin Thru-Hole |
194 In Stock 657 Factory Stock |
|
$11.2800 / $14.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP-49
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
SP-49
Triad Magnetics
General Purpose Audio Transformer, SIGNAL Application(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | GENERAL PURPOSE | |
Height | 11.81 mm | |
Isolation Voltage | 1000 V | |
JESD-609 Code | e4 | |
Length | 10.41 mm | |
Load Resistance | 98 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 300 OHMS CT | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.42 | |
Width | 7.87 mm |