Part Details for SP-7140 by Soberton Inc
Overview of SP-7140 by Soberton Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-7140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1164-ND
|
DigiKey | SPEAKER 4OHM 3W TOP PORT 85DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
39 In Stock |
|
$4.0834 / $6.6500 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 4 Ohms - 85.00 dBA - 3 W - 300 Hz ~ 20 kHz - Top Port Location - Rectangular - Solder Eyelet(s). RoHS: Compliant |
108 In Stock |
|
$3.9400 / $5.0800 | Buy Now |
DISTI #
69881454
|
Verical | Dynamic Speaker Min Qty: 30 Package Multiple: 30 | Americas - 90 |
|
$6.0380 / $6.6060 | Buy Now |
DISTI #
2303711
|
Jameco Electronics | Oval Speaker 4 Ohm 3W 300Hz to 20kHz 85dB Min Qty: 1 Container: Each | 10 |
|
$5.3900 / $5.9500 | Buy Now |
|
Master Electronics | General Purpose Speaker - 4 Ohms - 85.00 dBA - 3 W - 300 Hz ~ 20 kHz - Top Port Location - Rectangular - Solder Eyelet(s). RoHS: Compliant |
108 In Stock |
|
$3.9400 / $5.0800 | Buy Now |